Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G126P5T5G

DigiKey Part Number
488-MC74VHC1G126P5T5GTR-ND - Tape & Reel (TR)
488-MC74VHC1G126P5T5GCT-ND - Cut Tape (CT)
488-MC74VHC1G126P5T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G126P5T5G
Description
IC BUFF NON-INVERT 5.5V SOT-953
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Factory Stock: 40,000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.30700RM3.07
25RM0.26800RM6.70
100RM0.22620RM22.62
250RM0.20600RM51.50
500RM0.19376RM96.88
1,000RM0.18372RM183.72
2,500RM0.17312RM432.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.16305RM1,304.40
16,000RM0.15844RM2,535.04
24,000RM0.15612RM3,746.88
40,000RM0.15356RM6,142.40
56,000RM0.15207RM8,515.92
80,000RM0.15063RM12,050.40
200,000RM0.14753RM29,506.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700