
MC74VHC1G126P5T5G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G126P5T5GTR-ND - Tape & Reel (TR) 488-MC74VHC1G126P5T5GCT-ND - Cut Tape (CT) 488-MC74VHC1G126P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G126P5T5G |
Description | IC BUFF NON-INVERT 5.5V SOT-953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.30700 | RM3.07 |
| 25 | RM0.26800 | RM6.70 |
| 100 | RM0.22620 | RM22.62 |
| 250 | RM0.20600 | RM51.50 |
| 500 | RM0.19376 | RM96.88 |
| 1,000 | RM0.18372 | RM183.72 |
| 2,500 | RM0.17312 | RM432.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.16305 | RM1,304.40 |
| 16,000 | RM0.15844 | RM2,535.04 |
| 24,000 | RM0.15612 | RM3,746.88 |
| 40,000 | RM0.15356 | RM6,142.40 |
| 56,000 | RM0.15207 | RM8,515.92 |
| 80,000 | RM0.15063 | RM12,050.40 |
| 200,000 | RM0.14753 | RM29,506.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

