MC74VHC1G32DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23,492
Unit Price: RM0.42000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5,646
Unit Price: RM0.59000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.20414
Datasheet

Direct


Diodes Incorporated
In Stock: 1,359
Unit Price: RM0.63000
Datasheet

Direct


Texas Instruments
In Stock: 8,915
Unit Price: RM0.51000
Datasheet

Direct


Texas Instruments
In Stock: 42,269
Unit Price: RM3.92000
Datasheet

Direct


Texas Instruments
In Stock: 17,962
Unit Price: RM0.51000
Datasheet

Direct


Texas Instruments
In Stock: 39,017
Unit Price: RM3.54000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.83572
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.42000
Datasheet

Similar


Texas Instruments
In Stock: 19,097
Unit Price: RM0.42000
Datasheet

Similar


Texas Instruments
In Stock: 25,090
Unit Price: RM1.22000
Datasheet

Similar


Texas Instruments
In Stock: 12,079
Unit Price: RM1.01000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,170
Unit Price: RM0.72000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74VHC1G32DTT1G

DigiKey Part Number
MC74VHC1G32DTT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G32DTT1G
Description
IC GATE OR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G32DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes