MC74VHC1G86MU2TCG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
XOR (Exclusive OR) IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G86MU2TCG

DigiKey Part Number
488-MC74VHC1G86MU2TCG-ND
Manufacturer
Manufacturer Product Number
MC74VHC1G86MU2TCG
Description
SINGLE 2-INPUT EXCLUSIVE OR GATE
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1x1)
Package / Case
6-UFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes