
MC74VHC1GT14MU2TCG | |
|---|---|
DigiKey Part Number | MC74VHC1GT14MU2TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14MU2TCG |
Description | IC INVERT SCHMITT 1CH 1INP 6UDFN |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT14MU2TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.76V ~ 1.13V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31617 | RM948.51 |
| 6,000 | RM0.30607 | RM1,836.42 |
| 9,000 | RM0.30100 | RM2,709.00 |
| 15,000 | RM0.29539 | RM4,430.85 |
| 21,000 | RM0.29212 | RM6,134.52 |
| 30,000 | RM0.28896 | RM8,668.80 |
| 75,000 | RM0.28217 | RM21,162.75 |
| Unit Price without VAT: | RM0.31617 |
|---|---|
| Unit Price with VAT: | RM0.34779 |

