
MC74VHC1GT50DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT50DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT50DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50DFT1G |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT50DFT1G Models |
Category | Output Type CMOS |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT50DFT2G | onsemi | 1,332 | 488-MC74VHC1GT50DFT2GCT-ND | RM0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.17960 | RM4.49 |
| 100 | RM0.14970 | RM14.97 |
| 250 | RM0.13568 | RM33.92 |
| 500 | RM0.12718 | RM63.59 |
| 1,000 | RM0.12017 | RM120.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11148 | RM334.44 |
| 6,000 | RM0.10723 | RM643.38 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



