MC74VHC50D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 617
Unit Price: RM2.52000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC50D

DigiKey Part Number
MC74VHC50D-ND
Manufacturer
Manufacturer Product Number
MC74VHC50D
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC50D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes