MC74VHC86DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,500
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 2,573
Unit Price: RM1.26000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,646
Unit Price: RM0.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 797
Unit Price: RM1.34000
Datasheet

Similar


Texas Instruments
In Stock: 74,607
Unit Price: RM1.62000
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,390
Unit Price: RM1.58000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC86DTR2

DigiKey Part Number
MC74VHC86DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC86DTR2
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC86DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes