MFR Recommended
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT138ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT138ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT138ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT138ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT138ADTRG |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT138ADTRG Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT138ADTR2G | onsemi | 2,450 | 488-MC74VHCT138ADTR2GCT-ND | RM1.34000 | MFR Recommended |
| 74VHCT138AMTCX | onsemi | 1,282 | 74VHCT138AMTCXCT-ND | RM2.25000 | Similar |
| 74AHCT138T16-13 | Diodes Incorporated | 2,500 | 31-74AHCT138T16-13CT-ND | RM1.22000 | Direct |
| 74AHCT138PW,118 | Nexperia USA Inc. | 1,289 | 1727-6539-1-ND | RM1.22000 | Similar |
| 74AHCT138PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT138PW-Q100JTR-ND | RM0.66016 | Similar |








