
MC74VHCT32ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT32ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT32ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT32ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32ADTR2G-Q |
Description | QUAD 2-INPUT OR GATE / CMOS LOGI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.90897 | RM2,272.42 |
| 5,000 | RM0.88369 | RM4,418.45 |
| 7,500 | RM0.87103 | RM6,532.72 |
| 12,500 | RM0.85700 | RM10,712.50 |
| 17,500 | RM0.84880 | RM14,854.00 |
| 25,000 | RM0.84092 | RM21,023.00 |
| Unit Price without VAT: | RM0.90897 |
|---|---|
| Unit Price with VAT: | RM0.99987 |

