D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT373ADTRG

DigiKey Part Number
MC74VHCT373ADTRGOSTR-ND - Tape & Reel (TR)
MC74VHCT373ADTRGOSCT-ND - Cut Tape (CT)
MC74VHCT373ADTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT373ADTRG
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT373ADTRG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 25,176 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.74140RM4,353.50
Manufacturers Standard Package
Unit Price without VAT:RM1.74140
Unit Price with VAT:RM1.91554

Other Suppliers on DigiKey

22,676In Stock
Ships from Rochester Electronics, LLC
2,500In Stock
Ships from Flip Electronics