


MC78L08ABDR2G | |
|---|---|
DigiKey Part Number | MC78L08ABDR2GOSTR-ND - Tape & Reel (TR) MC78L08ABDR2GOSCT-ND - Cut Tape (CT) MC78L08ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L08ABDR2G |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ABDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.71300 | RM7.13 |
| 25 | RM0.63200 | RM15.80 |
| 100 | RM0.54210 | RM54.21 |
| 250 | RM0.49896 | RM124.74 |
| 500 | RM0.47304 | RM236.52 |
| 1,000 | RM0.45168 | RM451.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.42913 | RM1,072.83 |
| 5,000 | RM0.41554 | RM2,077.70 |
| 7,500 | RM0.40873 | RM3,065.47 |
| 12,500 | RM0.40118 | RM5,014.75 |
| 17,500 | RM0.39677 | RM6,943.48 |
| 25,000 | RM0.39253 | RM9,813.25 |
| 62,500 | RM0.38340 | RM23,962.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

