


MC78M15CDTG | |
|---|---|
DigiKey Part Number | MC78M15CDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M15CDTG |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15CDTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.12300 | RM11.23 |
| 75 | RM0.88840 | RM66.63 |
| 150 | RM0.83420 | RM125.13 |
| 300 | RM0.78957 | RM236.87 |
| 525 | RM0.75926 | RM398.61 |
| 1,050 | RM0.72785 | RM764.24 |
| 2,550 | RM0.69556 | RM1,773.68 |
| 5,025 | RM0.67578 | RM3,395.79 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |









