MC78T12CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,472
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 1,709
Unit Price: RM2.32000
Datasheet

Similar


onsemi
In Stock: 6,507
Unit Price: RM2.05000
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 2,960
Unit Price: RM2.01000
Datasheet

Similar


onsemi
In Stock: 334
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 9,341
Unit Price: RM2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 3,389
Unit Price: RM2.40000
Datasheet

Similar


STMicroelectronics
In Stock: 16,375
Unit Price: RM2.29000
Datasheet

Similar


STMicroelectronics
In Stock: 3,343
Unit Price: RM2.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4,977
Unit Price: RM2.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 52
Unit Price: RM47.83000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78T12CT

DigiKey Part Number
MC78T12CTOS-ND
Manufacturer
Manufacturer Product Number
MC78T12CT
Description
IC REG LINEAR 12V 3A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78T12CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
6 mA
PSRR
67dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes