MC79L05ABPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8,773
Unit Price: RM1.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,082
Unit Price: RM2.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 114,101
Unit Price: RM4.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,659
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 65,890
Unit Price: RM1.30000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ABPG

DigiKey Part Number
MC79L05ABPGOS-ND
Manufacturer
Manufacturer Product Number
MC79L05ABPG
Description
IC REG LINEAR -5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ABPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes