


MC79M05BDTRKG | |
|---|---|
DigiKey Part Number | MC79M05BDTRKGOSTR-ND - Tape & Reel (TR) MC79M05BDTRKGOSCT-ND - Cut Tape (CT) MC79M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M05BDTRKG |
Description | IC REG LINEAR -5V 500MA DPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M05BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.87900 | RM18.79 |
| 25 | RM1.68640 | RM42.16 |
| 100 | RM1.47430 | RM147.43 |
| 250 | RM1.37300 | RM343.25 |
| 500 | RM1.31202 | RM656.01 |
| 1,000 | RM1.26175 | RM1,261.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.20870 | RM3,021.75 |
| 5,000 | RM1.17674 | RM5,883.70 |
| 7,500 | RM1.16072 | RM8,705.40 |
| 12,500 | RM1.14299 | RM14,287.38 |
| 17,500 | RM1.13262 | RM19,820.85 |
| 25,000 | RM1.12265 | RM28,066.25 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |




