MC79M05BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 65,999
Unit Price: RM4.96441
Datasheet

Similar


STMicroelectronics
In Stock: 1,704
Unit Price: RM2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2,670
Unit Price: RM2.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM6.03000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M05BT

DigiKey Part Number
MC79M05BT-ND
Manufacturer
Manufacturer Product Number
MC79M05BT
Description
IC REG LINEAR -5V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC79M05BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes