
MCH6445-TL-E | |
|---|---|
DigiKey Part Number | MCH6445-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6445-TL-E |
Description | MOSFET N-CH 60V 4A MCPH6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6445-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 78mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 20 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MCPH | |
Package / Case | ||
Base Product Number |

