MCR22-2RL1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 107,381
Unit Price: RM5.08000
Datasheet
SCR 50 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 50 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
TO-92

MCR22-2RL1G

DigiKey Part Number
MCR22-2RL1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR22-2RL1G
Description
SCR 50V 1.5A TO-92 (TO-226)
Customer Reference
Detailed Description
SCR 50 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
EDA/CAD Models
MCR22-2RL1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable