



MICROFC-30035-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-30035-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-30035-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-30035-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-30035-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 600ps 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer onsemi | Voltage - DC Reverse (Vr) (Max) 24.7 V |
Series | Current - Dark (Typ) 154nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 9mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 420nm | Mounting Type Surface Mount |
Color - Enhanced Blue | Package / Case 4-SMD, No Lead |
Spectral Range 300nm ~ 950nm | Base Product Number |
Diode Type Avalanche |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.13000 | RM70.13 |
| 5 | RM63.86800 | RM319.34 |
| 10 | RM61.54300 | RM615.43 |
| 25 | RM58.76440 | RM1,469.11 |
| 50 | RM56.86280 | RM2,843.14 |
| 100 | RM55.11940 | RM5,511.94 |
| 500 | RM54.42858 | RM27,214.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM48.43471 | RM145,304.13 |
| Unit Price without VAT: | RM70.13000 |
|---|---|
| Unit Price with VAT: | RM77.14300 |









