Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z39VB

DigiKey Part Number
MM3Z39VBTR-ND - Tape & Reel (TR)
MM3Z39VBCT-ND - Cut Tape (CT)
MM3Z39VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z39VB
Description
DIODE ZENER 39V 200MW SOD323F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
122 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,809
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.57100RM5.71
100RM0.35340RM35.34
500RM0.25854RM129.27
1,000RM0.22769RM227.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17440RM523.20
6,000RM0.15600RM936.00
9,000RM0.14661RM1,319.49
15,000RM0.13604RM2,040.60
21,000RM0.12978RM2,725.38
30,000RM0.12369RM3,710.70
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500