MMBTA06WT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 94
Unit Price: RM0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 22
Unit Price: RM1.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43,804
Unit Price: RM0.71000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06WT1

DigiKey Part Number
MMBTA06WT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA06WT1
Description
TRANS NPN 80V 0.5A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06WT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable