MM74HC4316MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.02000
Datasheet

Similar


Texas Instruments
In Stock: 900
Unit Price: RM4.41000
Datasheet

Similar


Texas Instruments
In Stock: 2,041
Unit Price: RM2.05000
Datasheet
4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4316MTC

DigiKey Part Number
MM74HC4316MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC4316MTC
Description
IC SW SPST-NOX4 70OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4316MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
14ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes