MM74HC589M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,162
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 6,096
Unit Price: RM1.58000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC589M

DigiKey Part Number
MM74HC589M-ND
Manufacturer
Manufacturer Product Number
MM74HC589M
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC589M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes