MM74HCT04SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,938
Unit Price: RM1.22000
Datasheet

Direct


Texas Instruments
In Stock: 3,047
Unit Price: RM2.96000
Datasheet

Similar


Texas Instruments
In Stock: 14,594
Unit Price: RM3.66000
Datasheet

Similar


Texas Instruments
In Stock: 4,005
Unit Price: RM1.58000
Datasheet

Similar


Texas Instruments
In Stock: 17,176
Unit Price: RM3.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,755
Unit Price: RM3.50659
Datasheet

Similar


Texas Instruments
In Stock: 7,562
Unit Price: RM1.62000
Datasheet

Similar


Texas Instruments
In Stock: 10,911
Unit Price: RM3.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT04SJX

DigiKey Part Number
MM74HCT04SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HCT04SJX
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types