



SB4011NCM | |
|---|---|
DigiKey Part Number | 360-2915-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NCM |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.47000 | RM32.47 |
| 10 | RM28.03300 | RM280.33 |
| 25 | RM26.43440 | RM660.86 |
| 50 | RM25.28380 | RM1,264.19 |
| 100 | RM24.18210 | RM2,418.21 |
| 250 | RM22.79588 | RM5,698.97 |
| 500 | RM21.79820 | RM10,899.10 |
| 1,000 | RM20.84244 | RM20,842.44 |
| Unit Price without VAT: | RM32.47000 |
|---|---|
| Unit Price with VAT: | RM35.71700 |

















