Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

MM74HCT32MTC | |
|---|---|
DigiKey Part Number | MM74HCT32MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT32MTC |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT32MTC Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12,844 | MC74HC32ADTR2GOSCT-ND | RM1.30000 | Similar |
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | RM4.45000 | Similar |
| SN74HCT32PW | Rochester Electronics, LLC | 8,390 | 2156-SN74HCT32PW-ND | RM3.50659 | Direct |
| SN74HCT32PWR | Texas Instruments | 5,306 | 296-8411-1-ND | RM1.54000 | Direct |
| SN74HCT32PWT | Texas Instruments | 7,935 | 296-SN74HCT32PWTCT-ND | RM4.49000 | Direct |






