MM74HCT74SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,972
Unit Price: RM1.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,599
Unit Price: RM3.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,567
Unit Price: RM2.68000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT74SJ

DigiKey Part Number
MM74HCT74SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT74SJ
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT74SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
27 MHz
Max Propagation Delay @ V, Max CL
35ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4.8mA, 4.8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes