
MMBD2835LT1G | |
|---|---|
DigiKey Part Number | MMBD2835LT1GOSTR-ND - Tape & Reel (TR) MMBD2835LT1GOSCT-ND - Cut Tape (CT) MMBD2835LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD2835LT1G |
Description | DIODE ARRAY GP 35V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 35 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD2835LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.31200 | RM31.20 |
| 500 | RM0.22804 | RM114.02 |
| 1,000 | RM0.20070 | RM200.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19113 | RM573.39 |
| 6,000 | RM0.14972 | RM898.32 |
| 9,000 | RM0.13922 | RM1,252.98 |
| 15,000 | RM0.12910 | RM1,936.50 |
| 21,000 | RM0.12310 | RM2,585.10 |
| 30,000 | RM0.11167 | RM3,350.10 |
| 75,000 | RM0.10447 | RM7,835.25 |
| 150,000 | RM0.10267 | RM15,400.50 |
| 300,000 | RM0.08990 | RM26,970.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


