Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1405

DigiKey Part Number
MMBD1405TR-ND - Tape & Reel (TR)
MMBD1405CT-ND - Cut Tape (CT)
MMBD1405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1405
Description
DIODE ARR GP 200V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21A-AU_R1_000A1Panjit International Inc.2,5003757-BAS21A-AU_R1_000A1CT-NDRM0.67000Similar
BAS21A-TPMCC (Micro Commercial Components)15BAS21ATPMSCT-NDRM0.63000Similar
CMPD3003A TR PBFREECentral Semiconductor Corp1,4531514-CMPD3003ATRPBFREECT-NDRM3.07000Similar
In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.87900RM8.79
100RM0.55000RM55.00
500RM0.40732RM203.66
1,000RM0.36114RM361.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27987RM839.61
6,000RM0.25236RM1,514.16
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200