Direct

MMBD352WT1 | |
|---|---|
DigiKey Part Number | MMBD352WT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD352WT1 |
Description | DIODE SCHOTTKY 7V 200MW SC-70-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 200 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD352WT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |


