MMBD6100LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,750
Unit Price: RM0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 26,163
Unit Price: RM0.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,950
Unit Price: RM0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15,052
Unit Price: RM0.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,071
Unit Price: RM0.67000
Datasheet
Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD6100LT1

DigiKey Part Number
MMBD6100LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD6100LT1
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD6100LT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types