
MMBD717LT1G | |
|---|---|
DigiKey Part Number | MMBD717LT1GOSTR-ND - Tape & Reel (TR) MMBD717LT1GOSCT-ND - Cut Tape (CT) MMBD717LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD717LT1G |
Description | DIODE ARRAY SCHOTTKY 20V SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD717LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.41490 | RM41.49 |
| 500 | RM0.30528 | RM152.64 |
| 1,000 | RM0.26981 | RM269.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17907 | RM537.21 |
| 6,000 | RM0.16154 | RM969.24 |
| 9,000 | RM0.16128 | RM1,451.52 |
| 15,000 | RM0.16071 | RM2,410.65 |
| 21,000 | RM0.14794 | RM3,106.74 |
| 30,000 | RM0.13484 | RM4,045.20 |
| 75,000 | RM0.13002 | RM9,751.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |



