MMBT6520LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 15,732
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,000
Unit Price: RM2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.18000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,936
Unit Price: RM3.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 280,378
Unit Price: RM1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,209
Unit Price: RM2.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 68,061
Unit Price: RM2.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,615
Unit Price: RM1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 618,550
Unit Price: RM0.83000
Datasheet
Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6520LT3

DigiKey Part Number
MMBT6520LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6520LT3
Description
TRANS PNP 350V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT6520LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Power - Max
225 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable