MMQA20VT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,367
Unit Price: RM1.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,231
Unit Price: RM1.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 890
Unit Price: RM1.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.31405
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.31405
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: RM1.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.37094
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,825
Unit Price: RM1.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,976
Unit Price: RM1.69000
Datasheet
28.6V Clamp 840mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMQA20VT3

DigiKey Part Number
MMQA20VT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMQA20VT3
Description
TVS DIODE 15VWM 28.6VC SC74
Customer Reference
Detailed Description
28.6V Clamp 840mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMQA20VT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28.6V
Current - Peak Pulse (10/1000µs)
840mA (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types