MMSZ5236ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 57,931
Unit Price: RM0.71000
Datasheet

Direct


onsemi
In Stock: 30,431
Unit Price: RM0.67000
Datasheet

Direct


onsemi
In Stock: 1,385
Unit Price: RM1.34000
Datasheet

Direct


onsemi
In Stock: 1,299
Unit Price: RM1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,801
Unit Price: RM0.87000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5236ET1G

DigiKey Part Number
MMSZ5236ET1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236ET1G
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5236ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4693T1Gonsemi57,931MMSZ4693T1GOSCT-NDRM0.71000Direct
MMSZ7V5T1Gonsemi30,431MMSZ7V5T1GOSCT-NDRM0.67000Direct
SZMMSZ4693T1Gonsemi1,385SZMMSZ4693T1GOSCT-NDRM1.34000Direct
SZMMSZ7V5T1Gonsemi1,299SZMMSZ7V5T1GOSCT-NDRM1.07000Direct
BZT52H-C7V5,115Nexperia USA Inc.01727-BZT52H-C7V5,115CT-NDRM0.59000Similar
Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC