MMSZ5242B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 38,725
Unit Price: RM0.40000
Datasheet

Direct


onsemi
In Stock: 81,949
Unit Price: RM0.40000
Datasheet

Direct


onsemi
In Stock: 60,570
Unit Price: RM0.67000
Datasheet

Direct


onsemi
In Stock: 15,234
Unit Price: RM1.66000
Datasheet

Direct


onsemi
In Stock: 14,741
Unit Price: RM0.83000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 430,089
Unit Price: RM0.47000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2,672
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 345,077
Unit Price: RM0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,103
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23,279
Unit Price: RM0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,057
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,020
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,698
Unit Price: RM0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.43000
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242B

DigiKey Part Number
MMSZ5242BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5242B
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes