MMSZ5255B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41,443
Unit Price: RM0.67000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3,000
Unit Price: RM0.00070
Datasheet

Upgrade


Diodes Incorporated
In Stock: 10,728
Unit Price: RM0.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.24912
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.20949
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.16548
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.25033
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.51000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,601
Unit Price: RM0.43000
Datasheet
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5255B

DigiKey Part Number
MMSZ5255BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5255B
Description
DIODE ZENER 28V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes