MOC215M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 955
Unit Price: RM3.23000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.66124
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM4.26000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.21041
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC215M

DigiKey Part Number
MOC215M-ND
Manufacturer
Manufacturer Product Number
MOC215M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
4µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.07V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes