MOC256R1M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,539
Unit Price: RM81.07000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,429
Unit Price: RM82.94000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 396
Unit Price: RM116.48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,171
Unit Price: RM39.13812
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 94,227
Unit Price: RM40.06999
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC256R1M

DigiKey Part Number
MOC256R1M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC256R1M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC256R1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes