Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
6-SMD

MOC3010SR2M

DigiKey Part Number
MOC3010SR2MTR-ND - Tape & Reel (TR)
MOC3010SR2MCT-ND - Cut Tape (CT)
MOC3010SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3010SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3010SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.67000RM3.67
10RM2.56200RM25.62
100RM1.88220RM188.22
500RM1.57804RM789.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.47848RM1,478.48
2,000RM1.39387RM2,787.74
3,000RM1.35048RM4,051.44
5,000RM1.30147RM6,507.35
7,000RM1.27232RM8,906.24
10,000RM1.24388RM12,438.80
25,000RM1.18111RM29,527.75
Manufacturers Standard Package
Unit Price without VAT:RM3.67000
Unit Price with VAT:RM4.03700