Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
6-SMD PKG

MOC3082SR2M

DigiKey Part Number
MOC3082SR2MTR-ND - Tape & Reel (TR)
MOC3082SR2MCT-ND - Cut Tape (CT)
MOC3082SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3082SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3082SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
onsemi
Current - Hold (Ih)
500µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
4170Vrms
Supplier Device Package
6-SMD
Voltage - Off State
800 V
Approval Agency
UL
Static dV/dt (Min)
600V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,625
Factory Stock: 23,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.40000RM6.40
10RM4.53100RM45.31
100RM3.41400RM341.40
500RM2.92032RM1,460.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.65294RM2,652.94
2,000RM2.52150RM5,043.00
Manufacturers Standard Package
Unit Price without VAT:RM6.40000
Unit Price with VAT:RM7.04000