
MOC3082TVM | |
|---|---|
DigiKey Part Number | MOC3082TVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3082TVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3082TVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.02600 | RM30.26 |
| 100 | RM2.24380 | RM224.38 |
| 500 | RM1.89608 | RM948.04 |
| 1,000 | RM1.78234 | RM1,782.34 |
| 2,000 | RM1.68585 | RM3,371.70 |
| 5,000 | RM1.58046 | RM7,902.30 |
| 10,000 | RM1.51482 | RM15,148.20 |
| 25,000 | RM1.44330 | RM36,082.50 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

