Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
MOC8204SR2M

MOC8204SR2M

DigiKey Part Number
MOC8204SR2MTR-ND - Tape & Reel (TR)
MOC8204SR2MCT-ND - Cut Tape (CT)
MOC8204SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC8204SR2M
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC8204SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
400V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 5µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC8204SMonsemi7MOC8204SM-NDRM4.06000Parametric Equivalent
MOC8204SR2MRochester Electronics, LLC17,3002156-MOC8204SR2M-NDRM2.24580Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM3.21900RM32.19
100RM2.38920RM238.92
500RM2.02058RM1,010.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.82690RM1,826.90
2,000RM1.72850RM3,457.00
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700