
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Capacitance @ Vr, F | 2pF @ 15V, 1MHz | |
Resistance @ If, F | 850mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 400 mW | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |


