MR851G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9,518
Unit Price: RM0.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.30304
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,835
Unit Price: RM1.54000
Datasheet

Similar


Comchip Technology
In Stock: 6,842
Unit Price: RM1.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.67134
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.65856
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.67186
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.50836
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,285
Unit Price: RM2.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.26049
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,295
Unit Price: RM4.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.02645
Datasheet
Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR851G

DigiKey Part Number
MR851GOS-ND
Manufacturer
Manufacturer Product Number
MR851G
Description
DIODE STANDARD 100V 3A AXIAL
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.