Similar
Similar
Similar
Similar
Similar



MSC2295-BT1G | |
|---|---|
DigiKey Part Number | MSC2295-BT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC2295-BT1G |
Description | RF TRANS NPN 20V 150MHZ SC-59 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 30mA 150MHz 200mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSC2295-BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 150MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 10V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |







