NCP1402SN30T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
Boost Switching Regulator IC Positive Fixed 3V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 3V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
5-TSOP

NCP1402SN30T1G

DigiKey Part Number
NCP1402SN30T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1402SN30T1G
Description
IC REG BOOST 3V 130MA 5TSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 130mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP1402SN30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes