MTP20N15EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 53
Unit Price: RM8.23000
Datasheet
N-Channel 150 V 20A (Tc) 112W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP20N15EG

DigiKey Part Number
MTP20N15EG-ND
Manufacturer
Manufacturer Product Number
MTP20N15EG
Description
MOSFET N-CH 150V 20A TO220AB
Customer Reference
Detailed Description
N-Channel 150 V 20A (Tc) 112W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MTP20N15EG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1627 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
112W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable