Similar



MUN2241T1G | |
|---|---|
DigiKey Part Number | 488-MUN2241T1GTR-ND - Tape & Reel (TR) 488-MUN2241T1GCT-ND - Cut Tape (CT) 488-MUN2241T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2241T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 338 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC125TCA-7-F | Diodes Incorporated | 9,000 | DDTC125TCA-FDICT-ND | RM0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14539 | RM436.17 |
| 6,000 | RM0.12966 | RM777.96 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |


